Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY48.380 (CNY54.6694) |
10+ | CNY32.040 (CNY36.2052) |
25+ | CNY27.780 (CNY31.3914) |
121+ | CNY22.410 (CNY25.3233) |
363+ | CNY19.770 (CNY22.3401) |
605+ | CNY19.510 (CNY22.0463) |
1089+ | CNY19.250 (CNY21.7525) |
Product Information
Product Overview
LTC3851-1 is a high performance synchronous step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable frequency of upto 750KHz. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. It features a precision 0.8V reference and a power good indicator. A wide 4V to 38V (40V absolute maximum) input supply range encompasses most battery configurations and intermediate bus voltages. The TK/SS pin ramps the output voltage during start-up and shutdown with coincident or ratiometric tracking. The MODE/PLLIN pin selects among Burst Mode operation, pulse skipping mode or continuous inductor current mode at light loads and allows the IC to be synchronized to an external clock. It is used in application such as automotive systems, telecom systems, industrial equipment, distributed DC power systems etc.
- Wide VIN range is 4V to 38V
- RSENSE or DCR current sensing
- Dual N-channel MOSFET synchronous drive
- ±1% output voltage accuracy
- Adjustable output voltage soft-start or tracking
- Output overvoltage protection
- Selectable continuous, pulse-skipping or Burst Mode® operation at light loads
- VOUT range is 0.8V to 5.5V, nominal frequency is 500KHz typ at (RFREQ = 60K)
- Low shutdown current is 20μA typical at (VRUN = 0V, TA = 25°C. VIN = 15V, VRUN = 5V)
- Operating junction temperature is -40°C to 85°C, package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
38V
99%
16Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
QFN-EP
4V
1Outputs
QFN-EP
750kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate