Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY85.500 (CNY96.615) |
10+ | CNY59.880 (CNY67.6644) |
73+ | CNY55.560 (CNY62.7828) |
146+ | CNY53.290 (CNY60.2177) |
292+ | CNY51.010 (CNY57.6413) |
511+ | CNY48.740 (CNY55.0762) |
1022+ | CNY47.320 (CNY53.4716) |
Product Information
Product Overview
LTC3858IUH-2#PBF is a low IQ, dual 2-phase synchronous step-down controller. It is a high-performance dual step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant-frequency current mode architecture allows for a phase-lockable frequency of up to 850KHz. Power loss and noise due to the input capacitor ESR are minimized by operating the two controller outputs out of phase. The 170μA no-load quiescent current extends operating life in battery-powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3858-2 differs from the LTC3858 by having the overvoltage protection crowbar and short-circuit latch off disabled. Independent soft-start pins for each controller ramp the output voltages during start-up. Applications include automotive systems, battery-operated digital devices, and distributed DC power systems.
- Input DC supply current is 8μA typ (shutdown, RUN1, 2 = 0V, TA = 25°C)
- Input supply operating voltage range from 4 to 38V (TA = 25°C), no current foldback during start-up
- Wide output voltage range from 0.8V ≤ VOUT ≤ 24V
- RSENSE or DCR current sensing, OPTI-LOOP ® Compensation minimizes COUT
- Out-of-phase controllers reduce required input capacitance and power supply induced noise
- Programmable frequency range from 375 to 505KHz (RFREQ = 65k, PLLIN/MODE = DC Voltage)
- Selectable continuous, pulse-skipping or Burst Mode® operation at light loads
- Very low dropout operation 99% duty cycle, adjustable output voltage soft-start or tracking
- Power good output voltage monitor, internal LDO powers gate drive from VIN or EXTVCC
- 32 lead plastic QFN package, operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current
38V
99%
32Pins
Synchronous Buck (Step Down)
125°C
-
4V
2Outputs
QFN-EP
835kHz
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate