Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3894HFE#PBF
Order Code4847365
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.270 (CNY104.2651) |
| 10+ | CNY68.710 (CNY77.6423) |
| 50+ | CNY60.450 (CNY68.3085) |
| 100+ | CNY54.170 (CNY61.2121) |
| 250+ | CNY50.760 (CNY57.3588) |
| 500+ | CNY48.120 (CNY54.3756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.27 (CNY104.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3894HFE#PBF
Order Code4847365
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max150V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Switching Frequency810kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
150V
Duty Cycle (%)
100%
No. of Pins
16Pins
Topology
Buck (Step Down)
Operating Temperature Max
150°C
Qualification
-
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
TSSOP-EP
Switching Frequency
810kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001