Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.090 (CNY97.2817) |
| 10+ | CNY80.090 (CNY90.5017) |
| 49+ | CNY77.100 (CNY87.123) |
| 147+ | CNY74.110 (CNY83.7443) |
| 294+ | CNY71.120 (CNY80.3656) |
| 539+ | CNY68.130 (CNY76.9869) |
| 1029+ | CNY67.290 (CNY76.0377) |
Product Information
Product Overview
LTC4000-1 is a high voltage, high performance controller that converts many externally compensated DC/DC power supplies into full-featured battery chargers with maximum power point control. In contrast to the device has an input voltage regulation loop instead of the input current regulation loop. Features of the device’s battery charger include accurate (±0.25%) programmable float voltage, selectable timer or current termination, temperature qualified charging using an NTC thermistor, automatic recharge, C/10 trickle charge for deeply discharged cells, bad battery detection and status indicator outputs. The battery charger also includes precision current sensing that allows lower sense voltages for high current applications. It is widely used in applications such as solar powered battery charger systems, battery charger with high impedance input source, e.g., fuel cell or wind turbine, battery equipped industrial or portable military equipment's.
- Maximum power control: solar panel input compatible
- Complete high performance battery charger when paired with a DC/DC converter
- Wide input and output voltage range from 3V to 60V
- Input ideal diode for low loss reverse blocking and load sharing
- Output ideal diode for low loss PowerPath™ and load sharing with the battery
- Programmable charge current is ±1% accuracy
- Programmable C/X or timer based charge termination
- Input supply operating range from 3V to 60V
- Input quiescent operating current is 0.4mA typ at (TA = 25°C, VIN = VCLN = 3V)
- Operating temperature range from -40°C to 125°C, package style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
60V
SSOP
-
125°C
-
No SVHC (25-Jun-2025)
60V
20A
28Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate