2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.060 (CNY67.8678) |
| 10+ | CNY40.190 (CNY45.4147) |
| 25+ | CNY35.010 (CNY39.5613) |
| 100+ | CNY29.160 (CNY32.9508) |
| 250+ | CNY28.510 (CNY32.2163) |
| 500+ | CNY28.170 (CNY31.8321) |
| 2500+ | CNY28.000 (CNY31.640) |
Product Information
Product Overview
LTC4001 is a 2A Li-Ion battery charger intended for 5V wall adapters. It utilizes a 1.5MHz synchronous buck converter topology to reduce power dissipation during charging. Low power dissipation, an internal MOSFET and sense resistor allow a physically small charger that can be embedded in a wide range of handheld applications. It includes complete charge termination circuitry, automatic recharge and a ±1% 4.2V float voltage. Input short-circuit protection is included so no blocking diode is required. Battery charge current, charge timeout and end-of-charge indication parameters are set with external components. Additional features include shorted cell detection, temperature qualified charging and overvoltage protection. It is widely used in applications such as handheld battery-powered devices, handheld computers, charging docks and cradles, digital cameras, smart phones etc.
- Low power dissipation, automatic recharge
- Remote sensing at battery terminals
- Programmable charge termination timer
- Programmable charge current detection/termination
- Thermistor input for temperature qualified charging
- Compatible with current limited wall adapters
- Supply voltage range is 4V to 5.5V
- Oscillator frequency is 1.5MHz typ at (TA = 25°C. VIN = 5V, VEN = 0V, RPROG = 549 ohm)
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
4.2V
QFN-EP
1Cells
85°C
-
No SVHC (25-Jun-2025)
5.5V
2.2A
16Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate