200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.800 (CNY65.314) |
| 10+ | CNY38.500 (CNY43.505) |
| 25+ | CNY33.470 (CNY37.8211) |
| 100+ | CNY27.780 (CNY31.3914) |
| 300+ | CNY26.760 (CNY30.2388) |
| 500+ | CNY25.740 (CNY29.0862) |
| 1000+ | CNY25.370 (CNY28.6681) |
Product Information
Product Overview
LTC4002 is a complete battery charger controller for one (4.2V) cell lithium-ion batteries. With a 500KHz switching frequency, It provides a small, simple and efficient solution to fast charge Li-Ion batteries from a wide range of supply voltages. When the input supply is removed, this device automatically enters a low current sleep mode, dropping the battery drain current to 10µA. An internal comparator detects the near end-of-charge condition while an internal timer sets the total charge time and terminates the charge cycle. After the charge cycle ends, if the battery voltage drops below 4.05V per cell, a new charge cycle will automatically begin. It is widely used in application such as portable computers, charging docks, handheld instruments etc.
- Input supply range is 4.7V to 22V – 4.2 version
- Charge voltage accuracy is ±1%
- End-of-charge current detection output
- 3hour charge termination timer
- Charge current accuracy is ±5%
- Automatic battery recharge, stable with ceramic output capacitor
- Automatic trickle charging of low voltage batteries
- Battery temperature sensing and charge qualification
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
NSOIC
1Cells
85°C
-
No SVHC (25-Jun-2025)
22V
3A
8Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate