Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.260 (CNY104.2538) |
| 10+ | CNY63.400 (CNY71.642) |
| 25+ | CNY55.880 (CNY63.1444) |
| 100+ | CNY53.880 (CNY60.8844) |
| 300+ | CNY51.870 (CNY58.6131) |
| 500+ | CNY50.560 (CNY57.1328) |
| 1000+ | CNY49.900 (CNY56.387) |
Product Information
Product Overview
LTC4006 is a complete constant-current/constant voltage charger controller for 2-, 3- or 4-cell lithium batteries in a small package using few external components. The PWM controller is a synchronous, quasi-constant frequency, constant off-time architecture that will not generate audible noise even when using ceramic capacitors. Charging current is programmable with a single sense resistor to ±4% typical accuracy. Charging current can be monitored as a representative voltage at the IMON pin. A timer, programmed by an external resistor, sets the total charge time or is reset to 25% of total charge time after C/10 charging current is reached. Charging automatically resumes when the cell voltage falls below 3.9V/cell. Fully discharged cells are automatically trickle charged at 10% of the programmed current until the cell voltage exceeds 2.5V/cell. It is used in application such as notebook computers, portable instruments, battery-backup systems, standalone Li-Ion chargers etc.
- High conversion efficiency upto 96%
- Output currents exceeding 4A, charging current monitor output
- Built-in charge termination with automatic restart
- AC adapter current limiting maximizes charge rate
- Automatic conditioning of deeply discharged batteries
- Thermistor input for temperature qualified charging
- Wide input voltage range is 6V to 28V
- Voltage accuracy is 12.6V typical at (TA = 25°C, VDCIN = 20V, VBAT = 12V)
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
12.6V
SSOP
4Cells
70°C
-
No SVHC (25-Jun-2025)
28V
4A
16Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate