Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.450 (CNY93.1685) |
| 10+ | CNY56.270 (CNY63.5851) |
| 91+ | CNY51.830 (CNY58.5679) |
| 182+ | CNY49.610 (CNY56.0593) |
| 273+ | CNY47.390 (CNY53.5507) |
| 546+ | CNY45.170 (CNY51.0421) |
| 1001+ | CNY42.950 (CNY48.5335) |
Product Information
Product Overview
LTC4009 is a constant-current/constant-voltage battery charger controller. It uses a synchronous quasi-constant frequency PWM control architecture that will not generate audible noise with ceramic bulk capacitors. Charge current is set by the combination of external sense, input and programming resistors. With no built-in termination, this device family charges a wide range of batteries under external control. This device includes AC adapter input current limiting which maximizes the charge rate for a fixed input power level. An external sense resistor programs the input current limit, and the ICL status pin indicates when the battery charge current is being reduced as a result of AC adapter current limiting. The CHRG status pin is active during all charging modes, including special indication for low charge current. It is widely used in applications such as notebook computers, portable instruments, battery backup systems etc.
- Switching frequency is 550KHz typical at ( TA = 25°C, DCIN = 20V, BAT = 12V, GND = 0V)
- Output float voltage accuracy is ±1% typ at (TA = 25°C, DCIN = 20V)
- No audible noise with ceramic capacitors
- Wide input voltage range is 6V to 28V
- Wide output voltage range is 2V to 28V
- Indicator outputs for AC adapter present, charging
- Analog charge current monitor, micropower shutdown
- Operating temperature range is -40°C to 125°C
- Package style is 20-lead plastic QFN 0
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, LiFePO4, Li-Ion, Li-Pol, NiCd, NiMH
28V
QFN-EP
4Cells
125°C
-
No SVHC (25-Jun-2025)
28V
8A
20Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate