Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.500 (CNY121.475) |
| 10+ | CNY74.420 (CNY84.0946) |
| 74+ | CNY69.100 (CNY78.083) |
| 148+ | CNY66.430 (CNY75.0659) |
| 296+ | CNY63.760 (CNY72.0488) |
| 518+ | CNY61.090 (CNY69.0317) |
| 1036+ | CNY58.420 (CNY66.0146) |
Product Information
Product Overview
LTC4011 is a high efficiency standalone nickel battery charger. It provides complete, cost-effective nickel battery fast charge solution in a small package using few external components. A 550KHz PWM current source controller and all necessary charge initiation, monitoring and termination control circuitry are included. This device automatically senses the presence of a DC adapter and battery insertion or removal. Heavily discharged batteries are precharged with a trickle current. It can simultaneously use both -∆V and ∆T/∆t fast charge termination techniques and can detect various battery faults. If necessary, a top-off charge is automatically applied to NiMH batteries after fast charging is completed. The IC will also resume charging if the battery self-discharges after a full charge cycle. It is used in applications such as integrated or standalone battery charger, portable instruments or consumer products, battery-powered diagnostics and control, back-up battery management etc.
- Complete NiMH/NiCd charger for 1 to 16 cells, no microcontroller or firmware required
- No audible noise with ceramic capacitors
- PowerPath™ control support
- Programmable charge current: 5% accuracy
- Wide input voltage range is 4.5V to 34V
- Automatic trickle precharge, automatic NiMH top-off charge
- Programmable timer, automatic recharge
- Multiple status outputs, micropower shutdown
- Operating ambient temperature is 0°C to 85°C
- Package style is 20-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NiCd, NiMH
4.8V
TSSOP-EP
16Cells
70°C
-
No SVHC (25-Jun-2025)
34V
4A
20Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate