Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.950 (CNY50.7935) |
| 10+ | CNY29.650 (CNY33.5045) |
| 25+ | CNY25.650 (CNY28.9845) |
| 100+ | CNY21.130 (CNY23.8769) |
| 250+ | CNY20.530 (CNY23.1989) |
| 500+ | CNY20.160 (CNY22.7808) |
| 2500+ | CNY19.980 (CNY22.5774) |
Product Information
Product Overview
LTC4054L-4.2 is a complete, constant-current/constant voltage linear charger for single cell lithium-ion batteries. Its small size and ability to regulate low charge currents make the device especially well-suited for portable applications using low capacity rechargeable lithium-ion coin cells. Furthermore, it is specifically designed to work within USB power specifications. No external sense resistor is needed, and no blocking diode is required due to the internal MOSFET architecture. Thermal feedback regulates the charge current to eliminate thermal overdesign. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a single resistor. It is automatically terminates a charge cycle when the charge current drops to 1/10th the programmed value after the final float voltage is reached. It is used in application like charger for Li-Ion coin cell batteries, portable MP3 players, wireless headsets, Bluetooth applications, multifunction wristwatches.
- Supply voltage range is 4.25V to 6.5V
- Complete linear charger in ThinSOT™ package for single cell/coin cell lithium-ion batteries
- Charges single cell Li-ion batteries directly from USB port
- Regulated output (float) voltage is 4.2V typ at (0°C ≤ TA ≤ 85°C, IBAT = 40mA)
- Charge current monitor output for gas gauging
- Automatic recharge, charge status output pin
- C/10 charge termination, soft-start limits inrush current
- Supply current is 1200µA typ at (TA = 25°C, VCC = 5V)
- Shutdown mode is 25µA typ at (TA = 25°C, VCC = 5V)
- Operating temperature is -40°C to 85°C, package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
4.2V
TSOT-23
1Cells
70°C
-
No SVHC (21-Jan-2025)
6.5V
157.5mA
5Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate