Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.280 (CNY50.0364) |
| 10+ | CNY29.160 (CNY32.9508) |
| 25+ | CNY25.220 (CNY28.4986) |
| 100+ | CNY20.760 (CNY23.4588) |
| 250+ | CNY20.150 (CNY22.7695) |
| 500+ | CNY19.750 (CNY22.3175) |
| 2500+ | CNY19.550 (CNY22.0915) |
Product Information
Product Overview
LTC4056ETS8-4.2#TRMPBF is a low-cost, single-cell, constant-current/constant-voltage Li-Ion battery charger controller with a programmable termination timer. When combined with a few external components, the LTC4056 forms a very small standalone charger for single-cell lithium-ion batteries. Charge current and charge time are set externally with a single resistor and capacitor, respectively. The manual shutdown is accomplished by grounding the TIMER/ (active low) SHDN pin, while removing input power automatically puts the LTC4056 into sleep mode. The output driver is both current limited and thermally protected to prevent operating outside of safe limits. Applications include cellular telephones, handheld computers, digital cameras, charging docks and cradles, low-cost and small-size chargers.
- Standalone Li-Ion charger with termination, programmable termination timer
- No sense resistor or blocking diode required, suitable for USB-powered charging
- Undervoltage charge current limiting, preset charge voltage with ±0.6% accuracy
- Programmable charge current range from 200mA to 700mA
- Automatic recharge with shortened charge cycle, self-protection for overcurrent/overtemperature
- Negligible battery drain current in shutdown, low battery charge conditioning (trickle charging)
- Active low CHRG status output including AC present, PCB total solution area only 75mm² (700mA)
- Input supply voltage range from 4.5 to 6.5V at (TA = 25°C)
- Quiescent VCC supply current is 400µA typ at (VBAT = 4.5V (forces IDRIVE = 0), TA = 25°C)
- 8-lead plastic SOT-23 package, operating ambient temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
SOT-23
1Cells
85°C
-
6.5V
700mA
8Pins
-40°C
Surface Mount
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate