Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY74.430 (CNY84.1059) |
10+ | CNY50.610 (CNY57.1893) |
50+ | CNY40.570 (CNY45.8441) |
100+ | CNY37.360 (CNY42.2168) |
250+ | CNY34.310 (CNY38.7703) |
500+ | CNY34.200 (CNY38.646) |
1000+ | CNY34.150 (CNY38.5895) |
Product Information
Product Overview
LTC4151 is a high side power monitor that operates over a wide voltage range of 7V to 80V. In default operation mode, the on-board 12-bit ADC continuously measures high side current, input voltage and an external voltage. Data is reported through the I2C interface when polled by a host. The LTC4151 can also perform on-demand measurement in a snapshot mode. The LTC4151 features a dedicated shutdown pin to reduce power consumption. The LTC4151-1 feature split I2C data pins to drive opto-isolators. Typical applications include –48V telecom infrastructure, automotive, industrial and consumer.
- 12bit resolution for both current and voltages
- I2C interface
- Additional ADC input monitors an external voltage
- Continuous scan and snapshot modes
- Split SDA for opto-isolation
- 10-lead plastic MSOP package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current & Voltage Monitor
80V
10Pins
85°C
-
No SVHC (21-Jan-2025)
7V
MSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate