Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.320 (CNY81.7216) |
| 10+ | CNY48.950 (CNY55.3135) |
| 91+ | CNY36.360 (CNY41.0868) |
| 182+ | CNY36.020 (CNY40.7026) |
| 273+ | CNY36.010 (CNY40.6913) |
| 546+ | CNY36.010 (CNY40.6913) |
| 1001+ | CNY36.000 (CNY40.680) |
Product Information
Product Overview
LTC4160 is a high efficiency power management and Li-ion/polymer battery charger IC. It includes a bidirectional switching PowerPath™ controller with automatic load prioritization, a battery charger, and an ideal diode. This device’s bidirectional switching regulator transfers nearly all of the power available from the USB port to the load with minimal loss and heat which eases thermal constraints in small spaces. It features a precision input current limit for USB compatibility and Bat-Track output control for efficient charging. In addition, this IC can also generate 5V at 500mA for USB On-The-Go applications. An overvoltage circuit protects the device from high voltage damage on the USB/wall adapter inputs with an external N-channel MOSFET and a resistor. It is used in applications such as media players and personal navigation devices, digital cameras, PDAs, smart phones etc.
- Overvoltage protection guards against damage
- Instant-on operation with discharged battery
- Total input current is 90mA typ at (1x mode, TA = 25°C)
- 1.2A max charge current with thermal limiting
- Input quiescent current is 7mA typ at (1x mode, TA = 25°C)
- Battery float voltage is 4.2V
- Switching frequency is 2.25MHz typ at (TA = 25°C, VBUS = 5V)
- Input supply voltage range from 4.35V to 5.5V
- Operating temperature range from -40°C to 85°C
- Package style is 20-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
QFN-EP
1Cells
85°C
-
No SVHC (25-Jun-2025)
5.5V
1.2A
20Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate