Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.040 (CNY76.8852) |
| 10+ | CNY45.800 (CNY51.754) |
| 73+ | CNY34.720 (CNY39.2336) |
| 146+ | CNY32.010 (CNY36.1713) |
| 292+ | CNY31.850 (CNY35.9905) |
| 511+ | CNY31.770 (CNY35.9001) |
| 1022+ | CNY31.690 (CNY35.8097) |
Product Information
Product Overview
LTC4162-S is an advanced monolithic synchronous step-down switching battery charger and PowerPath™ manager that seamlessly manages power distribution between input sources such as wall adapters, backplanes, solar panels and a lead-acid battery. A high resolution measurement system provides extensive telemetry information for circuit voltages, currents, battery resistance and temperature which can all be read back over the I²C port. The I²C port can also be used to configure many charging parameters including charging voltages and currents, termination algorithms and numerous system status alerts. It can charge 6V, 12V, 18V and 24V lead acid batteries with as much as 3.2A of charge current. The power path topology decouples the output voltage from the battery allowing a portable product to start up instantly under very low battery voltage conditions. It is used in application like medical instruments, USB-C power delivery, industrial handhelds, ruggedized notebook, tablet computers.
- Lead-acid battery charger with absorb and equalize
- Wide charging input voltage range is 4.5V to 35V
- High efficiency synchronous operation
- 16bit digital telemetry system monitors VBAT, IBAT, RBAT, TBAT, TDIE, VIN, IIN, VOUT
- Input undervoltage charge current limit loop, input MPPT for solar panel inputs
- Input current limit prioritizes system load output
- Instant-on operation with discharged or missing battery
- Temperature controlled charging
- Operating temperature is -40°C to 125°C
- Package style is 28-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid
24V
QFN-EP
8Cells
125°C
-
No SVHC (25-Jun-2025)
35V
3.2A
28Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate