Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.830 (CNY76.6479) |
| 10+ | CNY45.860 (CNY51.8218) |
| 73+ | CNY42.370 (CNY47.8781) |
| 146+ | CNY40.620 (CNY45.9006) |
| 292+ | CNY38.870 (CNY43.9231) |
| 511+ | CNY37.120 (CNY41.9456) |
| 1022+ | CNY35.370 (CNY39.9681) |
Product Information
Product Overview
LTC4162-L is an advanced monolithic synchronous step-down switching battery charger and PowerPath™ manager that seamlessly manages power distribution between input sources such as wall adapters, backplanes, solar panels, etc., and rechargeable lithium-ion/polymer battery. A high-resolution measurement system provides extensive telemetry information for circuit voltages, currents, battery resistance and temperature which can all be read back over I2C port. I2C port can also be used to configure many charging parameters including charging voltages and currents, termination algorithms and numerous system status alerts. It can charge Lithium-Ion cell stacks from 1 to 8 cells with as much as 3.2A of charge current. Power path topology decouples output voltage from battery allowing a portable product to start-up instantly under very low battery voltage conditions. Applications include medical instruments, USB-C power delivery, industrial handhelds, ruggedized notebooks and tablet computers.
- Li-Ion/polymer battery charger with termination
- Wide charging input voltage range from 4.5V to 35V
- High efficiency synchronous operation
- 16bit digital telemetry system monitors VBAT, IBAT, RBAT, TBAT, TDIE, VIN, IIN, VOUT
- Charges 1-8 lithium-ion/polymer cells
- Input undervoltage charge current limit loop, input MPPT for solar panel inputs
- Input current limit prioritizes system load output, low loss PowerPath™
- Instant-on operation with discharged or missing battery
- JEITA temperature controlled charging, pin compatible with LiFePO4 and SLA versions
- I2C adjustable voltage, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion, Li-Pol
4.2V
QFN-EP
8Cells
125°C
-
No SVHC (25-Jun-2025)
35V
3.2A
28Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate