Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.340 (CNY86.2642) |
| 10+ | CNY51.990 (CNY58.7487) |
| 37+ | CNY43.340 (CNY48.9742) |
| 111+ | CNY38.010 (CNY42.9513) |
| 259+ | CNY35.500 (CNY40.115) |
| 518+ | CNY34.790 (CNY39.3127) |
| 1036+ | CNY34.540 (CNY39.0302) |
Product Information
Product Overview
LTC4231 is a micropower Hot Swap controller that allows safe circuit board insertion and removal from a live power supply. An internal high side switch driver controls the gate of an external N-channel MOSFET. Back-to-back MOSFETs can be used for reverse supply protection down to –40V. The LTC4231 provides a debounce delay and allows the GATE to be ramped up at an adjustable rate. After start-up, the LTC4231's quiescent current drops to 4µA during normal operation with output active. UVL, UVH, OV and GNDSW monitor overvoltage and under voltage periodically, keeping total quiescent current low. Pulling active low SHDN low shuts down the LTC4231 and quiescent current drops to 0.3µA. During an overcurrent fault, the LTC4231 actively limits current while running an adjustable timer. Typical applications include battery powered equipment, solar powered systems, portable instruments and energy harvesting.
- Automatically reapplies power after a cool-down period
- Wide operating voltage range from 2.7V to 36V
- Adjustable analogue current limit with circuit breaker
- Automatic retry or latch off on current fault
- Controls single or back-to-back N-channel MOSFETs
- 12-lead plastic MSOP package
- Temperature range from -40°C to 125°C
- AEC-Q100 qualified for automotive applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
36V
12Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.7V
MSOP
External
Micropower Hot Swap Controller
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate