Product Information
Product Overview
LTC4245 is a Hot Swap™ controller. It allows a board to be safely inserted and removed from a live backplane in multiple supply systems such as CompactPCI and PCI Express. Using four external N-channel pass transistors, the board supply voltages can be ramped up at an adjustable rate and in any desired sequence. An I²C interface and onboard ADC allow monitoring of board current, voltage and fault status for each supply. It features adjustable dI/dt controlled soft start and foldback limited inrush current. A dual-level timed circuit breaker and fast current limit protect each supply against overcurrent faults. A power good input with timeout allows a down stream supply monitor to disconnect the board supplies. This device can be configured to function without a -12V supply or with an extra 3.3V supply instead of a 5V supply. It is used in application such as live board insertion, CompactPCI, CompactPCI express, CompactTCA, PCI express systems.
- 8bit ADC monitors current and voltage, I²CTM/SMBus interface
- Simultaneous or sequenced turn-on, no external gate capacitor required
- Dual-level circuit breaker and current limit, bus precharge output
- Optional latch off or auto retry after faults, alerts host after faults
- Integrated LOCAL-PCI-RST# logic
- Input supply current is 3mA typ at (TA = 25°C, V12VIN = 12V)
- Gate drive voltage is 6V typ at (TA = 25°C, V12VIN = 12V)
- Conversion time is 665ms typ at (TA = 25°C, V12VIN = 12V)
- Operating temperature range from -40°C to 85°C
- Package style is 38-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
12V
38Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
3.3V
QFN
External
Hot Swap Controller
85°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate