Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4287AUK#PBF
Order Code4847360
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.270 (CNY326.8751) |
| 10+ | CNY211.700 (CNY239.221) |
| 50+ | CNY187.390 (CNY211.7507) |
| 100+ | CNY166.370 (CNY187.9981) |
| 250+ | CNY156.580 (CNY176.9354) |
| 500+ | CNY148.870 (CNY168.2231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.27 (CNY326.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC4287AUK#PBF
Order Code4847360
Technical Datasheet
No. of Channels2Channels
Supply Voltage Min6.5V
Supply Voltage Max80V
IC Case / PackageQFN-EP
No. of Pins48Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHigh Power Positive Hot Swap Controller with Power Monitor
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
80V
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
6.5V
IC Case / Package
QFN-EP
Power Switch
MOSFET
IC Function
High Power Positive Hot Swap Controller with Power Monitor
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001