Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.640 (CNY53.8332) |
| 10+ | CNY31.470 (CNY35.5611) |
| 25+ | CNY27.260 (CNY30.8038) |
| 100+ | CNY22.490 (CNY25.4137) |
| 250+ | CNY20.150 (CNY22.7695) |
| 500+ | CNY19.750 (CNY22.3175) |
| 2500+ | CNY19.350 (CNY21.8655) |
Product Information
Product Overview
LTC4365-1 is an overvoltage, undervoltage and reverse supply protection controller protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output provides status of the gate pin pulling low. A fault is indicated when the part is in shutdown or the input voltage is outside the UV and OV set points. Typical applications are portable instrumentation, laptops.
- Fast (1ms) recovery from fault
- No input capacitor or TVS required for most applications
- Wide operating voltage range from 2.5V to 34V at TA=25°C
- Reverse supply protection to –40V at TA=25°C, VIN=2.5V to 34V
- Input supply current is 25µA typical at active-low SHDN=2.5V, TA=25°C, VIN=2.5V to 34V
- VOUT input current is 100µA at active-low SHDN=2.5V, VIN=VOUT, TA=25°C. VIN=2.5V to 34V
- Input supply undervoltage lockout is 2.2V at VIN rising, TA=25°C, VIN=2.5V to 34V
- 8-lead (3mm × 2mm) plastic DFN package
- –40°C to 85°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
34V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.5V
DFN
External
Overvoltage, Undervoltage and Reverse Supply Protection Controller
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate