Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.520 (CNY94.3776) |
| 10+ | CNY57.070 (CNY64.4891) |
| 25+ | CNY50.160 (CNY56.6808) |
| 100+ | CNY42.370 (CNY47.8781) |
| 250+ | CNY39.570 (CNY44.7141) |
| 500+ | CNY38.780 (CNY43.8214) |
| 1000+ | CNY37.990 (CNY42.9287) |
Product Information
Product Overview
LTC4366HTS8-1#TRMPBF is a high-voltage surge stopper that protects loads from high-voltage transients. By controlling the gate of an external N-channel MOSFET, the LTC4366 regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the MOSFET. Placing a resistor in the return line isolates the LTC4366 and allows it to float up with the supply; therefore, the upper limit on the output voltage depends only on the availability of high-valued resistors and MOSFET ratings. An adjustable overvoltage timer prevents MOSFET damage during the surge, while an additional 9-second timer provides for MOSFET cool down. A shutdown pin reduces the quiescent current to less than 14µA during shutdown. After a fault, the LTC4366-1 latches off, while the LTC4366-2 will auto-retry. Applications include industrial, automotive, and avionic surge protection, high-voltage DC distribution, and 28V vehicle systems.
- Rugged floating topology, adjustable output clamp voltage
- Wide operating voltage range from 9V to <gt/>500V
- Controls N-channel MOSFET, adjustable protection timer
- VDD shunt regulator load regulation is 60mV typ (I = 1mA to 5mA)
- OUT shunt regulator voltage range from 5.0 to 6.0V (I = 1mA, BASE = 0V)
- VDD pin current – shutdown is 5µA typ (VDD = 7V, OUT = 0V)
- BASE shunt regulator voltage (OUT – BASE) is 6.1V typ (I = –10µA, OUT = 4.5V)
- TIMER pin pull-up current is –9µA typ at TIMER = 1V
- TIMER pin pull-down current is 1.8µA at TIMER = 1V
- 8-lead plastic TSOT-23 package, operating ambient temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
500V
8Pins
Surface Mount
-40°C
-
No SVHC (07-Jul-2017)
9V
TSOT-23
MOSFET
Surge Stopper
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate