500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.970 (CNY82.4561) |
| 10+ | CNY49.540 (CNY55.9802) |
| 25+ | CNY43.430 (CNY49.0759) |
| 100+ | CNY36.520 (CNY41.2676) |
| 250+ | CNY33.400 (CNY37.742) |
| 500+ | CNY33.160 (CNY37.4708) |
| 1000+ | CNY33.040 (CNY37.3352) |
Product Information
Product Overview
LTC4366-2 surge stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the device regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the MOSFET. Placing a resistor in the return line isolates the LTC4366-2 and allows it to float up with the supply, therefore, the upper limit on the output voltage depends only on the availability of high valued resistors and MOSFET ratings. An adjustable overvoltage timer prevents MOSFET damage during the surge while an additional 9-second timer provides for MOSFET cool down. A shutdown pin reduces the quiescent current to less than 14µA during shutdown. After a fault the LTC4366-2 will auto-retry. Applications include industrial, automotive and avionic surge protection, high voltage DC distribution and 28V vehicle systems.
- Rugged floating topology
- Wide operating voltage range from 9V to <gt/>500V
- Adjustable output clamp voltage
- Controls N-channel MOSFET
- Adjustable protection timer
- Internal 9-second cool-down timer
- Shutdown IQ <lt/> 14µA
- 8-lead plastic DFN package, -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
500V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
9V
DFN
MOSFET
Surge Stopper
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate