Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.370 (CNY69.3481) |
| 10+ | CNY43.550 (CNY49.2115) |
| 25+ | CNY38.630 (CNY43.6519) |
| 100+ | CNY36.720 (CNY41.4936) |
| 250+ | CNY35.760 (CNY40.4088) |
| 500+ | CNY35.230 (CNY39.8099) |
| 1000+ | CNY34.970 (CNY39.5161) |
Product Information
Product Overview
LTC®4412 low loss PowerPath™ controller controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This permits highly efficient OR’ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. The wide supply operating range supports operation from one to six Li-Ion cells in series. The low quiescent current is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection. Typical applications are cellular phones, notebook and handheld computers, digital cameras, USB-powered peripherals, uninterruptible power supplies, logic controlled power switch.
- Very low loss replacement for power supply OR’ing diodes
- Minimal external components
- Automatic switching between DC sources
- Simplifies load sharing with multiple batteries
- Reverse battery protection
- Drives almost any size MOSFET for wide range of current requirements
- MOSFET gate protection clamp, manual control input
- Operating supply range 2.5 to 28V at VIN and/or VSENSE must be in this range for proper operation
- 6-lead plastic TSOT-23 package, AEC-Q100 qualified for automotive applications
- Temperature rating range from -40 to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
28V
6Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.5V
TSOT-23
External
Low Loss PowerPath Controller
150°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate