Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY114.200 (CNY129.046) |
10+ | CNY82.210 (CNY92.8973) |
47+ | CNY78.260 (CNY88.4338) |
141+ | CNY74.310 (CNY83.9703) |
282+ | CNY70.360 (CNY79.5068) |
517+ | CNY66.410 (CNY75.0433) |
Product Information
Product Overview
LTC486 is a low power differential bus/line driver designed for multipoint data transmission standard RS485 applications with extended common-mode range (12V to –7V). It also meets RS422 requirements. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver features three-state outputs, with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. It is widely used in application such as low power RS485/RS422 drivers, level translator etc.
- Single 5V supply
- Thermal shutdown protection
- Power-up/down glitch-free driver outputs permit live insertion/removal of package
- Driver maintains high impedance in three-state or with the power off
- 28ns typical driver propagation delays with 5ns skew
- Supply current is 110µA typ
- Operating temperature is -40°C to 85°C
- Packaging style is 16-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transmitter
4
10Mbps
5.25V
16Pins
±2 kV (HBM)
-40°C
-
MSL 1 - Unlimited
-
-
4.75V
WSOIC
-
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate