Product Information
Product Overview
LTC6255 is a single channel, operational amplifier with low noise, low power, low supply voltage, and rail-to-rail inputs and outputs. It has a unity gain stable with or without capacitive loads. The combination of low supply current, low supply voltage, high gain bandwidth product and low noise makes the device unique among rail-to-rail input/output op-amps with similar supply current. This operational amplifier is ideal for low power and low noise applications. It is widely used in application such as micropower active filters, portable instrumentation, battery or solar powered systems, automotive electronics etc.
- Gain bandwidth product is 6.5MHz typ
- –3dB bandwidth (AV = +1) is 4.5MHz typ
- Low quiescent current is 65µA typ
- C-Load™ op-amp drives all capacitive loads
- Offset voltage is 1000µV typ
- Supply voltage range is 1.8V to 5.25V
- Input bias current is –5nA typ
- CMRR/PSRR is 100dB/100dB typ, shutdown current is 6µA typ
- Operating temperature is –40°C to 85°C
- Packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.8V/µs
TSOT-23
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
1 Amplifier
6.5MHz
1.8V to 5.25V
6Pins
Rail - Rail Input / Output (RRIO)
5nA
-40°C
-
MSL 1 - Unlimited
TSOT-23
6.5MHz
1.8V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate