Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.120 (CNY89.4056) |
| 10+ | CNY54.000 (CNY61.020) |
| 25+ | CNY47.450 (CNY53.6185) |
| 100+ | CNY40.040 (CNY45.2452) |
| 300+ | CNY37.240 (CNY42.0812) |
| 500+ | CNY36.970 (CNY41.7761) |
| 1000+ | CNY36.840 (CNY41.6292) |
Product Information
Product Overview
LTC6268-10 is a single 4GHz FET input operational amplifier with extremely low input bias current and low input capacitance. It also features low input-referred current noise and voltage noise making it an ideal choice for high speed transimpedance amplifiers, and high-impedance sensor amplifiers. It is a decompensated op amp that is gain-of-10 stable. It operates on a 3.1V to 5.25V supply and consumes 16.5mA per amplifier. A shutdown feature can be used to lower power consumption when the amplifier is not in use. Application includes trans-impedance amplifiers ADC drivers, photomultiplier tube post-amplifier, and low IBIAS circuits.
- Typical input offset voltage drift is 4μV/°C (VCM = 2.75V, TA = 25°C)
- Typical common mode rejection ratio is 85dB (VCM = 0.5V to 3.2V (PNP Side), TA = 25°C)
- Input voltage range from –0.1 to 4.5V (guaranteed by CMRR, TA = 25°C)
- Typical power supply rejection ratio is 95dB (VCM = 1.0V, TA = 25°C)
- Typical supply current in shutdown is 0.39mA (TA = 25°C)
- Typical gain-bandwidth product is 4000MHz (f = 10MHz, TA = 25°C)
- Input offset voltage range from -0.7 to 0.7mV (VCM = 1.0V, TA = 25°C)
- Input voltage range from -0.1 to 2.8V (guaranteed by CMRR, TA = 25°C)
- 8-lead plastic SOIC package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.5kV/µs
SOIC
FET
200µV
-40°C
-
MSL 1 - Unlimited
SOIC
4GHz
1.5kV/µs
4GHz
3.1V to 5.25V
8Pins
Rail - Rail Output (RRO)
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate