Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.350 (CNY130.3455) |
| 10+ | CNY80.610 (CNY91.0893) |
| 25+ | CNY71.560 (CNY80.8628) |
| 121+ | CNY61.390 (CNY69.3707) |
| 363+ | CNY60.960 (CNY68.8848) |
| 605+ | CNY60.740 (CNY68.6362) |
Product Information
Product Overview
LTC6269-10 is a dual 4GHz ultra-low bias current FET input op-amp with extremely low input bias current and low input capacitance. It also features low input-referred current noise and voltage noise making it an ideal choice for high speed transimpedance amplifiers, and high-impedance sensor amplifiers. It is a decompensated op-amp that is gain-of-10 stable. A shutdown feature can be used to lower power consumption when the amplifier is not in use. Applications include transimpedance amplifiers, ADC drivers, photomultiplier tube post-amplifier, low IBIAS circuits.
- 4000MHz typical gain-bandwidth product (f = 10MHz, TA = 25°C)
- 7fA/√Hz typical input current noise density, VCM = 2.75V (f = 100KHz)
- 4.0nV/√Hz typical input voltage noise density, VCM = 2.75V (f = 1MHz)
- Extremely low CIN of 0.45pF, rail-to-rail output, AV ≥10
- Slew rate range from +1500V/µs to -1000V/µs (AV = 11 (RF = 1000, RG = 100)
- Input voltage range from -0.1 to 4.5V (guaranteed by CMRR)
- 16.5mA quiescent current
- 85dB typical common mode rejection ratio (VCM = 0.5V to 3.2V (PNP Side))
- 4µV/C typical input offset voltage drift (VCM = 1.0V, TA = 25°C)
- 10 lead DFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.5kV/µs
DFN
CMOS
200µV
Surface Mount
85°C
-
DFN
4GHz
1.5kV/µs
4GHz
3.1V to 5.25V
10Pins
Rail - Rail Output (RRO)
-
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate