Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY40.540 (CNY45.8102) |
10+ | CNY28.590 (CNY32.3067) |
25+ | CNY25.130 (CNY28.3969) |
100+ | CNY21.100 (CNY23.843) |
250+ | CNY19.160 (CNY21.6508) |
500+ | CNY18.670 (CNY21.0971) |
2500+ | CNY18.210 (CNY20.5773) |
Product Information
Product Overview
LTC®6752 is a very high-speed comparator capable of supporting toggle rates up to 280MHz. It exhibits low propagation delays of 2.9ns and fast rise/fall times of 1.2ns. It has rail-to-rail inputs that operate from 2.45V, up to 3.5V or 5.25V, depending on the option. The outputs are CMOS and the separate supply options can operate down to 1.71V, allowing for directly interfacing to 1.8V logic devices. The low propagation delay of only 2.9ns combined with low dispersion of only 1.8ns (10mV to 125mV overdrive variation) makes this as an excellent choice for critical timing applications. Similarly, the fast toggle rate and low jitter of 4.5ps RMS (100mVP-P, 100MHz input) make LTC6752 ideally suited for high frequency line driver and clock recovery circuits. Applications includes clock and data recovery, level shifting, high speed data acquisition systems, window comparators, high speed line receivers, fast crystal oscillators, time of flight measurements and time domain reflectometry.
- Low propagation delay of 2.9ns
- Rail-to-rail inputs extend beyond both rails
- Output current capability of ±22mA, low quiescent current of 4.5mA
- Direct replacement for ADCMP60X family
- 5-lead plastic TSOT-23 package, -40°C to 85°C temperature range
- Total supply voltage of 2.45V to 3.5V
- Input offset voltage of ±1.2mV
- Input offset voltage of ±1.2mV
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
3.4ns
TSOT-23
CMOS
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
TSOT-23
1 Comparator
1Channels
2.45V to 3.5V, 2.45V to 5.25V
5Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS
3.4ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate