Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY42.020 (CNY47.4826) |
25+ | CNY39.170 (CNY44.2621) |
100+ | CNY34.410 (CNY38.8833) |
250+ | CNY32.650 (CNY36.8945) |
500+ | CNY29.280 (CNY33.0864) |
1000+ | CNY24.670 (CNY27.8771) |
Product Information
Product Overview
LTC6754 is a high speed rail-to-rail comparator with LVDS compatible outputs. The dispersion of only 1ns combined with excellent propagation delay of 1.8ns makes the device an excellent choice for timing critical applications. Similarly, the 890Mbps toggle rate and low jitter of 1.5psRMS (200mVP–P, 245.76MHz input) make the device ideally suited for high frequency line driver and clock recovery circuits. It is widely used in application such as clock and data recovery, level translation, high speed data acquisition systems, window comparators, high speed line receivers, time domain reflectometry, time of flight measurements, cable drivers etc.
- Low propagation delay is 1.8ns typ
- Low overdrive dispersion is 1ns typ
- LVDS compatible output stage
- Low quiescent current is 13.4mA typ
- Supply voltage range is 2.4V to 5.25V
- Separate input and output supplies
- Shutdown pin for reduced power
- Output latch and adjustable hysteresis
- Operating temperature is -40°C to 85°C
- Packaging style is 6-lead plastic SC-70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
1.8ns
SC-70
LVDS
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SC-70
1 Comparator
1Channels
2.4V to 5.25V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
LVDS
1.8ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate