Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.630 (CNY200.7219) |
| 10+ | CNY127.720 (CNY144.3236) |
| 37+ | CNY110.020 (CNY124.3226) |
| 111+ | CNY107.770 (CNY121.7801) |
| 259+ | CNY107.010 (CNY120.9213) |
| 518+ | CNY106.630 (CNY120.4919) |
Product Information
Product Overview
LTC6803-3 is a 2nd generation, complete battery monitoring IC that includes a 12bit ADC, a precision voltage reference, a high voltage input multiplexer and a serial interface. It can measure up to 12 series-connected battery cells or supercapacitors. Using a unique level shifting serial interface, multiple devices can be connected in series, without opto-couplers or isolators, allowing for monitoring of every cell in a long string of series-connected batteries. Each cell input has an associated MOSFET switch for discharging overcharged cells. This separates the bottom of the stack from V–, improving cell 1 measurement accuracy. It is pin compatible with the LTC6802-1, providing a drop-in upgrade. Furthermore, this can be powered from an isolated supply, providing a technique to reduce battery stack current draw to zero. Typical applications are electric and hybrid electric vehicles, high power portable equipment, backup battery systems, electric bicycles, motorcycles, scooters.
- Measures up to 12 battery cells in series, stackable architecture, high EMI immunity
- Supports multiple battery chemistries and supercapacitors, open-wire connection fault detection
- Serial interface daisy chains to adjacent devices, 0.25% maximum total measurement error
- Engineered for ISO26262 compliant systems, 13ms to measure all cells in a system
- On-board temperature sensor and thermistor inputs, 1MHz serial interface with packet error checking
- Safe with random connection of cells, delta-sigma converter with built-in noise filter
- Measurement resolution is 1.5mV/Bit typ (quantization of the ADC, TA=25°C. V+=43.2V, V–=0V)
- Reference pin voltage range from 3.02 to 3.11V (RLOAD=100K to V–)
- 44-lead plastic SSOP package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
12Cells
55V
44Pins
85°C
-
MSL 1 - Unlimited
Serial, SPI
4V
SSOP
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate