Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.170 (CNY84.9421) |
| 10+ | CNY51.140 (CNY57.7882) |
| 50+ | CNY41.020 (CNY46.3526) |
| 100+ | CNY37.780 (CNY42.6914) |
| 250+ | CNY34.770 (CNY39.2901) |
| 500+ | CNY34.410 (CNY38.8833) |
| 1000+ | CNY34.400 (CNY38.872) |
Product Information
Product Overview
LTC6902 is a precision, low power and easy-to-use oscillator. It provides multiphase outputs in a small package. The oscillator frequency is set by a single external resistor (RSET). This device also provides an optional spread spectrum frequency modulation (SSFM) capability that can be activated and controlled by an additional external resistor (RMOD). This device's SSFM capability modulates the oscillator’s frequency by a pseudorandom noise (PRN) signal to spread the oscillator’s energy over a wide frequency band. This spreading decreases the peak electromagnetic radiation level and improves electromagnetic compatibility (EMC) performance. The amount of frequency spreading is programmable by a single additional external resistor (RMOD) and is disabled by grounding the MOD pin.
- 2-, 3- or 4-phase outputs, frequency drift over temperature is ±0.004 %/°C typ
- Frequency range is ±2% max at (5KHz ≤ fOUT ≤ 10MHz)
- One external resistor sets the frequency
- Power supply current is 0.35mA typ
- Temperature stability is ±40ppm/°C
- Fast start-up time is 50µs to 1.5ms
- CMOS output driver is 100 ohm
- Operating supply range is 2.7V to 5.5V
- Operating temperature is -40°C to 85°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20MHz
5.5V
10Pins
85°C
MSL 1 - Unlimited
2.7V
MSOP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate