Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY46.560 (CNY52.6128) | 
| 10+ | CNY30.730 (CNY34.7249) | 
| 25+ | CNY26.610 (CNY30.0693) | 
| 100+ | CNY21.950 (CNY24.8035) | 
| 250+ | CNY19.670 (CNY22.2271) | 
| 500+ | CNY19.280 (CNY21.7864) | 
| 2500+ | CNY18.890 (CNY21.3457) | 
Product Information
Product Overview
LTC®6905-XXX series are precision, fixed frequency silicon oscillator designed to minimize board space while maximizing accuracy and ease of use. Programmed at the factory to a fixed frequency, this part need no external trim components. It operates with a single 2.7V to 5.5V power supply and provide a rail-to-rail, 50% duty cycle, square wave output. The OE pin will disable the output when brought low and synchronously enable the output when brought high, avoiding pulse slivers. A second trim option allows for additional host clock frequencies. For the alternate divider ratios and unlisted frequencies, contact LTC marketing. Application includes data clocks for high reliability applications, high vibration, high acceleration environments, replacement for fixed crystal and ceramic oscillators.
- No external components to set frequency
- Frequency accuracy is ±0.5% typ at (TA = 25°C, V+ = 3V)
- Typical frequency drift over temperature is ±20ppm/°C (TA = 25°C)
- Includes output enable, includes frequency divide by 1, 2 or 4
- 0.5ns typical OUT rise/fall time (TA = 25°C)
- 0.8% typical timing jitter (TA = 25°C, OE = DIV = V+, V+ = 2.7V to 3.6V)
- 47.5 to 52.5% duty cycle range (DIV = 0V, TA = 25°C)
- 2.7 to 5.5V operating supply range (TA = 25°C)
- 0.5ns typical OUT rise/fall time (TA = 25°C, OE = DIV = V+, V+ = 2.7V to 3.6V)
- 5 lead plastic SOT-23 package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
80MHz
5.5V
5Pins
85°C
No SVHC (21-Jan-2025)
2.7V
SOT-23
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate