Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.730 (CNY56.1949) |
| 10+ | CNY37.420 (CNY42.2846) |
| 25+ | CNY33.140 (CNY37.4482) |
| 100+ | CNY29.570 (CNY33.4141) |
| 250+ | CNY27.870 (CNY31.4931) |
| 500+ | CNY27.250 (CNY30.7925) |
| 2500+ | CNY26.760 (CNY30.2388) |
Product Information
Product Overview
LTC®7803 is a high performance synchronous step-down DC/DC switching regulator controller with spread spectrum that drives an all N-channel power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable switching frequency of up to 3MHz. The very low no-load quiescent current extends operating runtime in battery powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous inductor current mode at light loads. The LTC7803 additionally features spread spectrum operation which significantly reduces the peak radiated and conducted noise on both the input and output supplies, making it easier to comply with electromagnetic interference (EMI) standards. Typical applications are automotive and transportation, industrial, military/avionics, telecommunications.
- Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements
- Low operating IQ of 12µA (14V VIN to 3.3V VOUT)
- Wide input voltage range of 4.5V to 40V
- Output voltage up to 40V, RSENSE or DCR current sensing
- PassThru™/100% duty cycle capable
- Selectable continuous, pulse-skipping or low ripple burst mode® operation at light loads
- Low shutdown IQ of 1.2μA
- 16-lead (3mm × 3mm) plastic QFN package
- –40°C to 150°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
40V
100%
16Pins
Synchronous Buck (Step Down)
150°C
-
No SVHC (21-Jan-2025)
QFN-EP
4.5V
1Outputs
QFN-EP
3MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate