Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.040 (CNY140.1652) |
| 10+ | CNY86.900 (CNY98.197) |
| 25+ | CNY77.230 (CNY87.2699) |
| 100+ | CNY66.830 (CNY75.5179) |
| 250+ | CNY65.500 (CNY74.015) |
| 500+ | CNY64.160 (CNY72.5008) |
Product Information
Product Overview
LTC7810 is a high performance dual step-down DC/DC switching regulator controller that drives all N-channel synchronous power MOSFET stages that can operate from voltages upto 140V. The low no-load quiescent current extends operating run time in battery-powered systems. It features a precision 1V reference, enabling the output voltage to be programmed from 1V to 60V. The gate drive voltage for the device can be programmed to 6V, 8V, or 10V to allow the use of logic-level or standard-threshold FETs and to maximize efficiency. This device additionally features spread spectrum operation which significantly reduces the peak radiated and conducted noise on both the input and output supplies, making it easier to comply with electromagnetic interference (EMI) standards. It is used in application such as automotive and transportation, industrial and telecommunications, military/avionics etc.
- Wide VIN range is 4.5V to 140V
- Regulated output voltage set point is 1V to 60V
- VIN current in regulation is 16μA typical
- Optional spread spectrum operation, very low dropout: 100% duty cycle operation
- RSENSE or inductor DCR current sensing, programmable input overvoltage lockout
- Low fixed frequency is 200KHz typical at (VFREQ = 0V, PLLIN/SPREAD = 0V)
- High fixed frequency is 300KHz typical at (VFREQ = INTVCC, PLLIN/SPREAD = 0V)
- On-board LDO or external NMOS LDO for DRVCC, EXTVCC LDO powers drivers from VOUT
- Operating temperature is -40°C to 125°C
- Package style is 48-lead plastic eLQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
140V
100%
48Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (25-Jun-2025)
LQFP-EP
4.5V
2Outputs
LQFP-EP
780kHz
-40°C
-
MSL 3 - 168 hours
-
2 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate