219 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY72.250 (CNY81.6425) |
10+ | CNY49.050 (CNY55.4265) |
73+ | CNY34.340 (CNY38.8042) |
146+ | CNY33.640 (CNY38.0132) |
292+ | CNY33.570 (CNY37.9341) |
511+ | CNY33.540 (CNY37.9002) |
1022+ | CNY33.500 (CNY37.855) |
Product Information
Product Overview
LTC®7878 is a 70V parallelable 4-switch buck-boost controller with inductor DCR current sensing. This is a high performance buck-boost switching regulator controller that operates from an input voltage above, below or equal to the output voltage. The constant-frequency, peak current mode architecture allows a phase-lockable switching frequency of up to 600KHz, while a programmable input or output current loop regulates the average input or output current accurately supporting battery charging applications. The LTC7878 features forced continuous mode (FCM)/ pulse-skipping mode operation. It supports multiphase/ multi-ICs parallel operation for high power applications. Applications include industrial and telecom systems, distributed DC power or battery systems.
- Single inductor architecture allows VIN above, below or equal to the regulated VOUT
- Synchronous rectification up to 98% efficiency
- Wide VIN voltage range from 5V to 70V, ±1% output voltage accuracy 1V ≤ VOUT ≤ 70V
- DCR or RSENSE current sensing
- Peak current mode control in buck/boost/buck boost mode
- Programmable input or output current regulation
- Synchronizable frequency range from 100 to 600KHz (SYNC = external clock, TA = 25°C)
- Multiphase/multi-ICs parallel operation
- Selectable continuous or pulse-skipping mode operation and inductor peak current limits
- 32 lead plastic QFN package, operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5V
1Outputs
QFN-EP
800kHz
-40°C
-
-
1 Output
70V
90%
32Pins
Buck-Boost
125°C
No SVHC (07-Jul-2017)
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate