Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.980 (CNY123.1474) |
| 10+ | CNY75.920 (CNY85.7896) |
| 25+ | CNY67.290 (CNY76.0377) |
| 100+ | CNY57.540 (CNY65.0202) |
| 300+ | CNY57.000 (CNY64.410) |
| 500+ | CNY55.990 (CNY63.2687) |
| 1000+ | CNY55.980 (CNY63.2574) |
Product Information
Product Overview
LTC8043E is a serial-input 12bit multiplying digital-to-analogue converter (DAC). It is a superior pin compatible replacement for the DAC-8043. Improvements include better accuracy, better stability over temperature and supply variations, lower sensitivity to output amplifier offset, tighter timing specifications and lower output capacitance. An easy-to-use 3-wire serial interface is well-suited to remote or isolated applications. It is extremely versatile. It can be used for 2-quadrant and 4-quadrant multiplying, programmable gain and single supply applications, such as noninverting voltage output mode. Typical applications are process control and industrial automation, remote microprocessor-controlled systems, digitally controlled filters and power supplies, programmable gain amplifiers, automatic test equipment.
- Easy, fast and flexible serial interface
- Low power consumption, low cost
- Resolution is 12bit minimum (VDD=5V, VREF=10V, VIOUT=GND=0V, TA=TMIN to TMAX)
- Integral nonlinearity is ±0.5LSB maximum (VDD=5V, VREF=10V, VIOUT=GND=0V, TA=TMIN to TMAX)
- Differential nonlinearity is ±0.5LSB max (VDD=5V, VREF=10V, guaranteed monotonic, TMIN to TMAX)
- Output leakage current is ±5nA maximum (TA=25°C)
- Output noise voltage density is 17nV/√Hz maximum (VDD=5V, VREF=10V, VIOUT=GND=0V, TA=TMIN to TMAX)
- Supply voltage range from 4.75 to 5.25V (VDD=5V, VREF=10V, VIOUT=GND=0V, TA=TMIN to TMAX)
- 8-lead plastic SO package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
SOIC
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
8Pins
-40°C
12-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate