Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.840 (CNY704.9392) |
| 10+ | CNY590.850 (CNY667.6605) |
| 25+ | CNY578.180 (CNY653.3434) |
| 119+ | CNY557.170 (CNY629.6021) |
Product Information
Product Overview
LTM®4601AHV is a complete 12A step-down switch mode DC/DC power supply with on-board switching controller, MOSFETs, inductor and all support components. Operating over an input voltage range of 4.5V to 28V, this supports an output voltage range of 0.6V to 5V as well as output voltage tracking and margining. The high efficiency design delivers 12A continuous current (14A peak). Only bulk input and output capacitors are needed to complete the design. The low profile and light weight package easily mounts in unused space on the back side of PC boards for high density point of load regulation. The µModule regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase® operation for high load currents. Application includes telecom, industrial and networking equipment, military and avionics systems.
- Complete switch mode power supply, output voltage tracking and margining
- Redundant mounting pads for enhanced solder-joint strength
- Parallel multiple µModule® regulators for current sharing
- Differential remote sensing for precision regulation, PLL frequency synchronization
- Current fold back protection (disabled at start-up), Ultrafast™ transient response
- Programmable soft-start, output overvoltage protection
- Input DC voltage range from 4.5 to 28V (TA=25°C, VIN=12V)
- Typical under voltage lockout threshold is 3.2V (OUT=0A, TA=25°C, VIN=12V)
- Typical input supply current is 1.81A (VIN=12V, VOUT=1.5V, IOUT=12A, TA=25°C)
- 133-lead LGA package, temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
LGA-133, Micro Module
28V
1 Output
LGA
12A
Adjustable
20V
2.82mm
15mm
15mm
MSL 3 - 168 hours
4.5V
-
600mV
5V
133Pins
12A
4.5V
850kHz
Buck (Step Down)
125°C
LTM4601AHV Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate