Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY267.560 (CNY302.3428) |
10+ | CNY263.160 (CNY297.3708) |
25+ | CNY254.740 (CNY287.8562) |
119+ | CNY234.510 (CNY264.9963) |
357+ | CNY229.820 (CNY259.6966) |
Product Information
Product Overview
LTM®4601 is a complete step-down switch mode DC/DC µModule regulator with PLL with on-board switching controller, MOSFETs, inductor and all support components. Only bulk input and output capacitors are needed to complete the design. The low profile and light weight package easily mounts in unused space on the back side of PC boards for high density point of load regulation. The µModule regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase® operation for high load currents. A high switching frequency and adaptive on-time current mode architecture deliver a very fast transient response to line and load changes without sacrificing stability. An on-board differential remote sense amplifier can be used to accurately regulate an output voltage independent of load current. Applications are telecom and networking equipment, servers, industrial equipment, point of load regulation.
- Complete switch mode power supply, wide input voltage range from 4.5V to 20V
- 12A DC typical, 14A peak output current, 0.6V to 5V output voltage
- Output voltage tracking and margining, SAC305 pad/ball finish
- Differential remote sensing for precision regulation
- PLL frequency synchronization, ±1.5% regulation
- Current foldback protection (disabled at start-up)
- UltraFast™ transient response, current mode control
- Up to 95% efficiency at 5VIN, 3.3VOUT, programmable soft-start
- Output over voltage protection, -40°C to 85°C temperature range
- Small footprint, low profile (15mm × 15mm × 3.42mm) surface mount BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
BGA-133, Micro Module
20V
1 Output
BGA
12A
Adjustable
20V
3.42mm
15mm
15mm
MSL 3 - 168 hours
4.5V
-
600mV
5V
118Pins
12A
4.5V
850kHz
Buck (Step Down)
85°C
LTM4601 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate