register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY602.810 (CNY681.1753) |
| 10+ | CNY570.950 (CNY645.1735) |
| 25+ | CNY558.700 (CNY631.331) |
| 119+ | CNY538.400 (CNY608.392) |
Product Information
Product Overview
LTM4612MPV#PBF is a EN55022 Class B certified high voltage input and output, 5A switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 5V to 36V, the LTM4612 supports an output voltage range of 3.3V to 15V, set by a single resistor. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. The onboard input filter and noise cancellation circuits achieve low noise coupling, thus effectively reducing the electromagnetic interference (EMI). Applications include telecom and networking equipment, industrial and avionic equipment, RF systems.
- Complete low EMI switch mode power supply, EN55022 Class B compliant
- Wide input voltage range from 5V to 36V, output voltage range from 3.3V to 15V
- Low input and output referred noise, output voltage tracking and margining
- Power good tracks with margining, PLL frequency synchronization, ±1.5% set point accuracy
- Current foldback protection (disabled at start-up), parallel/current sharing
- Ultrafast transient response, current mode control, programmable soft-start
- Output overvoltage protection, input supply current is 1.85A typ at (VIN = 36V, VOUT = 12V)
- Output current limit is 9A typ at (COUT = 200µF, VIN = 36V, VOUT = 12V)
- Minimum on-time is 50ns typical at (TA = 25°C)
- Storage temperature range from -55°C to 125°C, 133-lead BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
5V
-
3.3V
LGA
133Pins
5A
36V
940kHz
Buck (Step Down)
15mm
No SVHC (25-Jun-2025)
LGA-133, Micro Module
36V
1 Output
15V
5A
Adjustable
5V
2.8mm
15mm
125°C
LTM4612 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate