Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.400 (CNY365.442) |
| 10+ | CNY306.280 (CNY346.0964) |
| 25+ | CNY299.720 (CNY338.6836) |
| 119+ | CNY288.840 (CNY326.3892) |
| 357+ | CNY283.070 (CNY319.8691) |
Product Information
Product Overview
LTM®4616 is a complete dual 2-phase 8A per channel switch mode DC/DC µModule power regulator. Included in the package are the switching controller, power FETs, inductor and all support components. This high efficiency design delivers up to 8A continuous current (10A peak) for each output. Only bulk input and output capacitors are needed, depending on ripple requirement. This low-profile package enables utilization of unused space on the back side of PC boards for high density point-of-load regulation. Applications are telecom, networking and industrial equipment, storage and ATCA, PCI express cards, battery operated equipment.
- Input voltage range from 2.7V to 5.5V, output voltage range from 1.472 to 1.508V
- Output voltage tracking and margining
- ±1.75% total DC output error
- Current mode control/fast transient response
- Power good tracking and margining
- Over current/thermal shutdown protection, on-board frequency synchronization
- Spread spectrum frequency modulation, multiphase operation
- Selectable burst mode® operation, output over voltage protection
- Au pad/ball finish, -40°C to 125°C temperature range
- 144-lead (15mm × 15mm × 2.82mm) LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
2.7V
5.5V
600mV
5V
16A
8A
5.5V
2.82mm
15mm
125°C
MSL 3 - 168 hours
LGA-144, Micro Module
-
2 Output
LGA
144Pins
Adjustable
2.7V
1.5MHz
Buck (Step Down)
15mm
LTM4616 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate