Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.930 (CNY232.7009) |
| 10+ | CNY195.050 (CNY220.4065) |
| 25+ | CNY190.880 (CNY215.6944) |
| 170+ | CNY182.410 (CNY206.1233) |
| 340+ | CNY179.430 (CNY202.7559) |
Product Information
Product Overview
LTM4618 is a complete 6A output switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization and output voltage tracking for supply rail sequencing. Burst Mode operation or pulse skipping mode can be selected for light load conditions. Fault protection features include overvoltage protection, overcurrent protection and foldback current limit for short-circuit protection. It is widely used in application such as telecom and networking equipment, servers, storage cards, ATCA Cards, industrial equipment, point of load regulation, medical systems etc.
- Complete standalone power supply
- Input DC voltage is 4.5V to 26.5V
- Peak output current is 8A
- Output voltage tracking
- Current mode control/fast transient response
- Phase-lockable fixed frequency is 250KHz to 780KHz
- Operating temperature is -40°C to 125°C
- Packaging style is LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
LGA-84, Micro Module
26.5V
1 Output
5V
6A
Adjustable
26.5V
780kHz
15mm
9mm
MSL 3 - 168 hours
4.5V
-
800mV
LGA
84Pins
6A
4.5V
4.32mm
Buck (Step Down)
125°C
LTM4618 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate