Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.500 (CNY287.585) |
| 10+ | CNY241.070 (CNY272.4091) |
| 25+ | CNY235.900 (CNY266.567) |
| 119+ | CNY227.350 (CNY256.9055) |
| 357+ | CNY222.810 (CNY251.7753) |
Product Information
Product Overview
LTM4619 is a complete dual 4A or single 8A stepdown DC/DC µModule® (micromodule) regulator. Included in the package are the switching controller, power FETs, inductor, and all support components. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The two outputs are interleaved with 180° phase to minimize the ripple noise and reduce the I/O capacitors. This device supports frequency synchronization and output voltage tracking for supply rail sequencing. Burst Mode operation or pulse skipping mode can be selected for light load operations. Fault protection features include overvoltage protection, overcurrent protection and foldback current limit for short-circuit protection. It is widely used in applications such as telecom and networking equipment, servers, storage cards, ATCA cards, industrial equipment, point of load regulation.
- Complete standalone power supply
- Wide input voltage range is 4.5V to 26.5V
- Dual outputs with 0.8V to 5V range
- Output voltage tracking
- Total DC output error is ±1.5% maximum
- Current mode control/fast transient response, power good
- On board frequency synchronization, parallel current sharing
- Selectable Burst Mode® operation, output overvoltage protection
- Nominal frequency is 500KHz typ at (VFREQ = 1.2V, TA = 25°C, VIN = 12V)
- Operating temperature is -40°C to 125°C, package style is 144-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
4.5V
26.5V
2 Output
5V
4A
Adjustable
26.5V
2.82mm
15mm
15mm
MSL 3 - 168 hours
LGA-144, Micro Module
-
800mV
LGA
144Pins
4A
4.5V
780kHz
Buck (Step Down)
125°C
LTM4619 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate