Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.790 (CNY669.8527) |
| 10+ | CNY561.440 (CNY634.4272) |
| 90+ | CNY532.960 (CNY602.2448) |
| 180+ | CNY522.310 (CNY590.2103) |
Product Information
Product Overview
LTM®4630 is switching mode step-down DC/DC µModule® (micromodule) regulator. LTM4630 supports two outputs each set by a single external resistor. Its high efficiency design delivers up to 18A continuous current for each output. Only a few input and output capacitors are needed. Included in the package are the switching controllers, power FETs, inductors, and all supporting components. The LTM4630 is pin compatible with the LTM4620 and LTM4620A (dual 13A, single 26A) and the LTM4628 (dual 8A, single 16A). This device supports frequency synchronization, multiphase operation, burst mode operation and output voltage tracking for supply rail sequencing and has an on-board temperature diode for device temperature monitoring. Its high switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Typical applications includes telecom and networking equipment, storage and ATCA cards, industrial equipment.
- Dual 18A or single 36A output, output overvoltage protection
- Wide input voltage range of 4.5V to 15V, output voltage range from 0.6V to 1.8V
- Operating temperature rating range from -40°C to 125°C
- ±1.5% maximum total DC output error over line, load and temperature
- Differential remote sense amplifier, 16mm × 16mm × 5.01mm BGA package
- Current mode control/fast transient response, SAC305 pad/ball finish
- Adjustable switching frequency, soft-start/voltage tracking
- Overcurrent foldback protection, selectable burst mode® operation
- Multiphase parallel current sharing with multiple LTM4630s up to 144A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
4.5V
15V
2 Output
BGA
36A
Adjustable
15V
780kHz
16mm
125°C
MSL 3 - 168 hours
BGA-144, Micro Module
-
600mV
1.8V
144Pins
18A
4.5V
5.01mm
Buck (Step Down)
16mm
LTM4630 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate