Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.360 (CNY133.7468) |
| 10+ | CNY112.110 (CNY126.6843) |
| 25+ | CNY109.700 (CNY123.961) |
| 100+ | CNY106.170 (CNY119.9721) |
| 260+ | CNY103.800 (CNY117.294) |
| 520+ | CNY102.100 (CNY115.373) |
Product Information
Product Overview
LTM®4632 is a triple output step-down µModule® (power module) regulator. This supports two ±3A output rails, both sink and source capable, for VDDQ and VTT, plus a 10mA low noise reference VTTR output. Includes the switching controller, power FETs, inductors and support components. Alternatively, this power module can also be configured as a two phase single ±6A output VTT. Only a few ceramic input and output capacitors are needed to complete the design. It supports selectable burst mode operation (CH1 only) and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Applications are DDR memory power supply, general purpose point-of-load conversion, telecom, networking and industrial equipment.
- Complete DDR-QDR4 SRAM power solution including VDDQ, VTT, VTTR (or VREF)
- Solution in 0.5cm² (dual-sided PCB)
- Wide input DC voltage range from 3.6V to 15V, 0.6V to 2.5V output voltage range
- 3.3V input compatible with VIN tied to INTVCC
- ±1.5% maximum total output voltage regulation error over load, line and temperature
- Current mode control, fast transient response, external frequency synchronization
- Multiphase parallelable with current sharing, selectable burst mode® operation
- Over voltage input and over temperature protection, power good indicator
- Au pad/ball finish
- 25-lead (6.25mm × 6.25mm × 1.82mm) LGA package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
LGA-25, Micro Module
15V
3 Output
2.5V
6A
Adjustable
15V
1.82mm
6.25mm
6.25mm
MSL 3 - 168 hours
3.6V
-
600mV
LGA
25Pins
3A
3.6V
1MHz
Buck (Step Down)
125°C
LTM4632 Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate