Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4640IY#PBF
Order Code4628610
Product RangeLTM4640 Series
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY189.860 (CNY214.5418) |
5+ | CNY182.790 (CNY206.5527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.86 (CNY214.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4640IY#PBF
Order Code4628610
Product RangeLTM4640 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
DC / DC Converter TypeBGA-49, Micro Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max3.3V
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3.1V
Input Voltage DC Max20V
Height5.07mm
Depth6.25mm
Width6.25mm
Product RangeLTM4640 Series
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
-
Output Voltage Max
3.3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
20V
Depth
6.25mm
Product Range
LTM4640 Series
DC / DC Converter Type
BGA-49, Micro Module
Output Voltage Min
600mV
Output Current Max
20A
Input Voltage DC Min
3.1V
Height
5.07mm
Width
6.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001