Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY276.070 (CNY311.9591) |
10+ | CNY261.510 (CNY295.5063) |
25+ | CNY255.910 (CNY289.1783) |
119+ | CNY246.630 (CNY278.6919) |
357+ | CNY241.700 (CNY273.121) |
Product Information
Product Overview
LTM4646 is a complete dual output switching mode DC/DC power supply. This device supports frequency synchronization, multiphase operation, high efficiency light load operation and output voltage tracking for supply rail sequencing and has an on-board temperature diode per channel for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection. It is widely used in application such as point-of-load power supplies, telecom and networking equipment, industrial equipment, medical equipment etc.
- Dual 10A or single 20A output, adjustable switching frequency is 250KHz to 1.3MHz
- Wide input voltage range is 4.5V to 20V
- 2.375V minimum with CPWR bias, built-in temperature monitoring diode
- Output voltage range is 0.6V to 5.5V
- ±1.5% maximum total DC output error, multiphase current sharing
- Differential remote sense amplifier each channel
- Current mode control/fast transient response
- Frequency synchronization, overcurrent foldback protection
- Output overvoltage protection, internal or external compensation
- Operating temperature is -40°C to 125°C, package style is 88-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
4.5V
20V
600mV
5.5V
20A
10A
20V
1.3MHz
15mm
11.25mm
MSL 3 - 168 hours
BGA-88, Micro Module
-
2 Output
BGA
88Pins
Adjustable
4.5V
5.01mm
Buck (Step Down)
125°C
LTM4646 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate