Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY235.590 (CNY266.2167) |
10+ | CNY172.560 (CNY194.9928) |
25+ | CNY156.140 (CNY176.4382) |
170+ | CNY155.700 (CNY175.941) |
340+ | CNY155.250 (CNY175.4325) |
Product Information
Product Overview
LTM4649 is a complete 10A high efficiency switching mode step-down DC/DC µModule® regulator. Included in the package are the switching controller, power FETs, inductor, and all support components. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This device supports frequency synchronization, programmable multiphase operation, and output voltage tracking for supply rail sequencing. Fault protection features include output overvoltage and overcurrent protection. It is used in application such as telecom, networking and industrial equipment, point of load regulation etc.
- Input voltage range is 4.5V to 16V
- Output voltage range is 0.6V upto 3.3V
- Multiphase operation with current sharing
- Remote sense amplifier
- Built-in general purpose temperature monitor
- Selectable pulse-skipping mode/Burst Mode® operation for high efficiency at light load
- Input supply current is 1.5A typical at (VIN = 12V, VOUT = 1.5V, IOUT = 10A)
- Slew rate is 2V/µs typical at (TA = 25°C, VIN = 12V)
- Operating temperature is -40°C to 125°C
- Package style is 68-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
BGA-68, Micro Module
16V
1 Output
BGA
10A
Adjustable
16V
4.92mm
9mm
15mm
MSL 3 - 168 hours
4.5V
-
600mV
3.3V
68Pins
10A
4.5V
450kHz
Buck (Step Down)
125°C
LTM4649 Series
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate