Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.330 (CNY512.2629) |
| 10+ | CNY395.050 (CNY446.4065) |
| 91+ | CNY336.760 (CNY380.5388) |
| 182+ | CNY330.030 (CNY372.9339) |
Product Information
Product Overview
LTM4671 is a quad DC/DC step-down µModule (micromodule) regulator offering dual 12A and dual 5A output. Included in the package are the switching controllers, power FETs, inductors and support components. Only bulk input and output capacitors are needed. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is used in application such as multirail point-of-load regulation, FPGAs, DSPs and ASICs applications et.
- Wide input voltage range is 3.1V to 20V
- Dual 12A DC output from 0.6V to 3.3V
- Dual 5A DC output from 0.6V to 5.5V
- Dual differential sensing amplifier
- Current mode control, fast transient response
- Parallelable for higher output current, selectable Burst Mode® operation
- Output voltage tracking, internal temperature sensing diode output
- External frequency synchronization
- Operating temperature is -40°C to 125°C
- Package style is 209-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.1V
20V
4 Output
BGA
12A
12A
20V
1MHz
9.5mm
16mm
MSL 3 - 168 hours
BGA-209, Micro Module
-
600mV
5.5V
209Pins
Adjustable
3.1V
4.72mm
Buck (Step Down)
125°C
LTM4671 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate