Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.560 (CNY475.2328) |
| 10+ | CNY377.370 (CNY426.4281) |
| 25+ | CNY372.510 (CNY420.9363) |
| 112+ | CNY372.500 (CNY420.925) |
Product Information
Product Overview
LTM4675IY is a dual 9A or single 18A step-down µModule® (micromodule) DC/DC regulator featuring a 40ms turn-on time. It offers remote configurability and telemetry monitoring of power management parameters over PMBus, an open standard I²C-based digital interface protocol. The LTM4675 comprises fast analogue control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors, and supporting components. Its 2-wire serial interface enables outputs to be margined, tuned, and ramped up and down at programmable slew rates with sequencing delay times. Readable parameters include input and output currents and voltages, output power, temperatures, uptime, and peak values. Custom configuration of the EEPROM contents is not required. During start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin-strapping resistors. Applications include system optimization in prototype and production.
- Dual, fast, analogue loops with digital interface for control and monitoring
- Wide input voltage range from 4.5V to 17V, output voltage range from 0.5V to 5.5V
- ±0.5% maximum DC output error over temperature, integrated 16bit ∆Σ ADC
- ±2.5% current readback accuracy at 9A load, 400KHz PMBus-compliant I²C serial interface
- Supports telemetry polling rates up to 125Hz, constant frequency current mode control
- Parallel and current share multiple modules
- Input and output voltages, currents, and temperatures
- Running peak values, uptime, faults and warnings
- Onboard EEPROM fault log record with ECC
- Internal operating temperature range from -40°C to 125°C, 108-lead BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.5V
-
500mV
BGA
9A
9A
17V
500kHz
Buck (Step Down)
11.9mm
No SVHC (07-Jul-2017)
BGA-108, Micro Module
17V
2 Output
5.5V
108Pins
Adjustable
4.5V
3.51mm
16mm
125°C
LTM4675 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate