Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.010 (CNY381.9513) |
| 10+ | CNY320.190 (CNY361.8147) |
| 25+ | CNY313.330 (CNY354.0629) |
| 170+ | CNY299.410 (CNY338.3333) |
| 340+ | CNY293.430 (CNY331.5759) |
Product Information
Product Overview
LTM®8031 is an electromagnetic compatible (EMC), DC/DC µModule® buck converter designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power switches, inductor, filters and all support components. Only the bulk input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Typical applications are automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Current mode control, programmable soft-start
- Pin compatible with the LTM8032
- Input DC voltage range from 3.6 to 36V (TA=25°C. VIN=10V, VRUN/SS=10V, VBIAS=3V)
- Output DC voltage is 0.8V typical (0.2A <lt/> IOUT ≤ 1A, RADJ open)
- Continuous output DC current is 1A maximum (VIN=24V)
- VIN quiescent current is 0.6µA typical (VRUN/SS=0.2V)
- BIAS quiescent current is 0.03µA typical (VRUN/SS=0.2V)
- Switching frequency is 325KHz typical (RT=113K)
- 71-lead LGA package
- Temperature rating range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
3.6V
-
800mV
LGA
1A
1A
36V
2.82mm
9mm
15mm
MSL 3 - 168 hours
LGA-71, Micro Module
36V
1 Output
10V
71Pins
Adjustable
3.6V
325kHz
Buck (Step Down)
125°C
LTM8031 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate