Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY107.980 (CNY122.0174) |
10+ | CNY102.320 (CNY115.6216) |
25+ | CNY100.130 (CNY113.1469) |
100+ | CNY96.900 (CNY109.497) |
273+ | CNY94.620 (CNY106.9206) |
546+ | CNY93.080 (CNY105.1804) |
Product Information
Product Overview
LTM®8045 is a µModule® (micromodule) DC/DC converter that can be configured as a SEPIC or inverting converter by simply grounding the appropriate output rail. In a SEPIC configuration the regulated output voltage can be above, below or equal to the input voltage. This includes power devices, inductors, control circuitry and passive components. All that is needed to complete the design are input and output capacitors, and small resistors to set the output voltage and switching frequency. Other components may be used to control the soft-start and undervoltage lockout. Typical applications are battery powered regulator, local negative voltage regulator, low noise amplifier power.
- SEPIC or inverting topology, programmable soft-start
- User configurable undervoltage lockout
- Input DC voltage range from 2.8 to 18V (TA=25°C. RUN=12V)
- Continuous output DC current is 0.7A maximum (VIN=12V, VOUT=2.5V or -2.5V)
- VIN quiescent current is 1µA maximum (VRUN=0V)
- Output RMS voltage ripple is 4mV typ (VIN=12V, VOUT=5V, IOUT=580mA, 100KHz to 4MHz)
- Switching frequency range from 1800 to 2200KHz (RT=45.3K, TA=25°C. RUN=12V)
- 40-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
BGA-40, Micro Module
18V
1 Output
BGA
700mA
Adjustable
18V
4.92mm
11.25mm
6.25mm
MSL 3 - 168 hours
2.8V
-
2.5V
15V
40Pins
375mA
2.8V
200kHz
Inverting, SEPIC
125°C
LTM8045 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate